
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-07620RL | 10,000 | 10K | 3d | ||||||||
| Newark | RC0402FR-07620RL | 4,071 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-07620RL | 10,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC33978 | 810,000 | 10K | 7h | ||||||||
| DigiKey | 311-620LRCT-ND | 196,383 | 1 | Cut Tape |
Download Yageo Group RC0402FR-07620RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Yageo Group RC0402FR-07620RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: