Vishay CRCW04025R60FKTD

Resistor, Metal Glaze/Thick Film, 0.063 W, 1 %, 100 Ppm, 5.6 Ohm, Surface Mount, 0402
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04025R60FKTD.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.037
$ 0.008
Stock
19,617
553,400
Authorized Distributors
3
6
Resistance
5.6 Ω
5.6 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0402 6.04 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 5.1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±1% ±200ppm/℃ 5.49Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 6.04 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-075R6L
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 5.6Ω 0402 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0402 5.6 Ohm 1% 1/16W -200ppm/°C to 400ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Vishay CRCW04025R60FKTD provided by its distributors.

Resistor, Metal Glaze/Thick Film, 0.063 W, 1 %, 100 Ppm, 5.6 Ohm, Surface Mount, 0402
Thick Film Resistors - SMD 1/16watt 5.6ohms 1%
Crcw0402 5.6 1% 100 Rt7 Rohs Compliant: No |Vishay CRCW04025R60FKTD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric