
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0402FR-075R6L | 54,968 | 10 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-075R6L | 70,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC36401 | 530,000 | 10K | 1h | ||||||||
| DigiKey | 13-RC0402FR-075R6LCT-ND | 889 | 1 | Cut Tape | ||||||||
| Verical | RC0402FR-075R6L | 8,850 | 2K |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-075R6L.
Download Yageo Group RC0402FR-075R6L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0402FR-075R6L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-075R6L.