Multicomp MCMR04W5R60FTL

Res General Purpose Thick Film 0402 5.6 Ohm 1% 1/16W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
$ 0.033
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkMCMR04W5R60FTL56110Cut Tape

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04W5R60FTL.

Farnell

Datasheet7 pages8 years ago

Newark

Inventory History

3 month trend:
-13.14%

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 5.6ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Resistor, Metal Glaze/Thick Film, 0.063 W, 1 %, 100 Ppm, 5.6 Ohm, Surface Mount, 0402
62.5mW Thick Film Resistors 75V ±1% ±200ppm/℃ 5.6Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-075R6L
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 5.6Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-075R1L
Res Thick Film 0402 5.1 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 5.1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Multicomp MCMR04W5R60FTL provided by its distributors.

Res General Purpose Thick Film 0402 5.6 Ohm 1% 1/16W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Avnet Japan
Surface Mount Chip Resistor, Ceramic, Mcmr Series, 5.6 Ohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR04W5R60FTL
RES, 5R6, 1%, 0.0625W, 0402, CERAMIC; Resistor Case Style: 0402 [1005 Metric]; Resistance: 5.6ohm; Product Range: MCMR Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolera

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]