
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW04025R10FNED | 0 | 20K | Cut Tape | ||||||||
| Avnet | CRCW04025R10FNED | 0 | 20K | 2d | ||||||||
| Future Electronics | CRCW04025R10FNED | 0 | 10K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | CRCW04025R10FNED | 0 | 20K | Bulk | 12h | |||||||
| TTI Asia | CRCW04025R10FNED | Contact | 1d |
Download Vishay CRCW04025R10FNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW04025R10FNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: