
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CRCW04022M40JNED | 10,000 | 10K | |||||||||
| Arrow Electronics | CRCW04022M40JNED | 10,000 | 10K | |||||||||
| TTI | CRCW04022M40JNED | 0 | 20K | Tape & Reel | 21h | |||||||
| Newark | CRCW04022M40JNED | 0 | 10K | Tape & Reel | ||||||||
| Avnet | CRCW04022M40JNED | 0 | 10K | 21h |
Download datasheets and manufacturer documentation for Vishay CRCW04022M40JNED.
Download Vishay CRCW04022M40JNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW04022M40JNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW04022M40JNED.