Descriptions of Panasonic ERJ2GEJ225X provided by its distributors.
Res Thick Film 0402 2.2M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Thick Film Chip Res, 0402, 1/16W 5%; 2.2Mohm, 7 Inch Reel
ERJ Series 0402 2.2 MOhm 0.1 W ±5% -400/+150 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, RES 2.2 MEGOHMS, PWR-RTG 0.1 W, TOL 5%,SMT,0402,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD 0402 2.2Mohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 2200000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 2M2 Taped
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 2.2MOhm -400/ +150ppm/C
Panasonic ERJ2GEJ225X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 2.2 MOhm
RESISTOR, 0402, 2M2 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:2.2Mohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD