Panasonic ERJ2GEJ245X

Res Thick Film 0402 2.4M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Pad SMD Automotive T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ245X.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Farnell

TME

Arrow Electronics

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-01-14
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0402JR-072M4L
Res Thick Film 0402 2.4M Ohm 5% 0.063W(1/16W) ±100ppm/C Molded SMD Paper T/R
Res Thick Film 0402 2.4M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 2.4M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-072M2L
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±100ppm/C 2.2MOhm 0.063W 1/16W
Res Thick Film 0402 2.2M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402JR-072M2L
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±100ppm/C 2.2MOhm 0.063W 1/16W

Descriptions

Descriptions of Panasonic ERJ2GEJ245X provided by its distributors.

Res Thick Film 0402 2.4M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Pad SMD Automotive T/R
Thick Film Chip Res, 0402, 1/16W 5%; 2.4Mohm, 7 Inch Reel Rohs Compliant: Yes
100mW Thick Film Resistors ±5% -400ppm/℃~+150ppm/℃ 2.4MΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD 0402 2.4Mohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 2400000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 2M4 Taped
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 2.4MOhm -400/ +150ppm/C
Panasonic ERJ2GEJ245X - General Purpose Chip Resistors
RESISTOR THICK FILM, 2.4MOHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:2.4Mohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-400ppm/°C to +150ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ245X
  • ERJ-2GEJ245X.