Vishay CRCW0402120RFKEDHP

Res Thick Film 0402 120 Ohm 1% 0.2W ±100ppm/°C Molded SMD SMD Paper T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402120RFKEDHP.

element14 APAC

Datasheet10 pages8 years ago
Datasheet10 pages9 years ago
Datasheet10 pages10 years ago
Datasheet6 pages11 years ago
Datasheet10 pages9 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+146%

CAD Models

Download Vishay CRCW0402120RFKEDHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ2RKF1200X
Res Thick Film 0402 120 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RKF1300X
Res Thick Film 0402 130 Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R
PanasonicERJ-2RKF1240X
Res Thick Film 0402 124 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay CRCW0402120RFKEDHP provided by its distributors.

Res Thick Film 0402 120 Ohm 1% 0.2W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RESISTOR, THICK FILM, 120 OHMS, 0.125 W, 1%, SMT, 0402, TCR 37 PPM/DEGC
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 120 Ohm, 200 Mw, 1%, 50 V Rohs Compliant: Yes |Vishay CRCW0402120RFKEDHP
0402 (1005Metric) 0402 CRCW-HP 0.039Lx0.020W 1.00mmx0.50mm 0.2W 1/5W 120Ohms ±100ppm/C
Thick Film Resistors - SMD 0.2W 15ohms 1% High Power AEC-Q200
RES, 120R, 1%, 0.2W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:120ohm; Product Range:CRCW-HP e3 Series; Voltage
RES, 120R, 1%, 0.2W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 120ohm; Product Range: CRCW-HP e3 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); External Depth: 0.5mm; External Length / Height: 0.3mm; External Width: 1mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Reel Quantity: 10000; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric