What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ2RKF1300X

Res Thick Film 0402 130 Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF1300X.

Upverter

Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-U02F1200X
Res Thick Film 0402 120 Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F1240X
Res Thick Film 0402 124 Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ2RKF1300X provided by its distributors.

Res Thick Film 0402 130 Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 130Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ-2RKF1300X Panasonic Thick Film Resistors - SMD 0402 130ohms 1% AEC-Q200 datasheet, inventory, & pricing.
ERJ Series 0402 130 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 130Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor,Thick Film,Res 130 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Precision Thick Film Chip Resistor, 130 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 130R Taped
THICK FILM CHIP RESISTOR 0402, <CA
Panasonic ERJ2RKF1300X - General Purpose Chip Resistors
RESISTOR, 0402, 130R 1%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:130ohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD
Resistor Type = Thick Film / Resistance Ohm = 130 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF1300X
  • ERJ-2RKF1300X.