Panasonic ERJ-2RKF1240X

Res Thick Film 0402 124 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF1240X.

Panasonic

Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
+18.43%

CAD Models

Download Panasonic ERJ-2RKF1240X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
1,061,302
3,072,714
3,072,714
Authorized Distributors
6
6
6
Resistance
124 Ω
124 Ω
124 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-U02F1200X
Res Thick Film 0402 120 Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-2RKF1240X provided by its distributors.

Res Thick Film 0402 124 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±100ppm/℃ ±1% 124Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 124 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 0402, 1/16W 1%; 124Ohm, 100Ppm, 7 Inch Reel
Resistor;Thick Film;Res 124 Ohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0402;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 124Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 124 ½, 1 %, 0.1 W
Panasonic SCT
Panasonic ERJ2RKF1240X - General Purpose Chip Resistors
RES, 124R, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 124ohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Eleme; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF1240X.
  • ERJ2RKF1240X