Panasonic ERJ2RKF1200X

Res Thick Film 0402 120 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF1200X.

Upverter

Datasheet3 pages9 years ago

element14 APAC

Newark

HQonline

Master Electronics

Inventory History

3 month trend:
+63.36%

CAD Models

Download Panasonic ERJ2RKF1200X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-U02F1200X
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, Surface Mount, 0402
PanasonicERJ-U02F1240X
Res Thick Film 0402 124 Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ2RKF1200X provided by its distributors.

Res Thick Film 0402 120 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
ERJ Series 0402 120 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 0402, 1/16W 1%; 120Ohm, 100Ppm,7 Inch Reel
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 120Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor;Thick Film;SMT;0402;1/16W 1%;Cut Tape;120ohm
Precision Thick Film Chip Resistor, 120 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 120R Taped
120¦¸ ¡À1% 100mW ¡À100ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*400¦Ìm
Panasonic ERJ2RKF1200X - General Purpose Chip Resistors
RESISTOR, THICK FILM, 120OHM, 100mW, ± 1; RESISTOR, THICK FILM, 120OHM, 100mW, ± 1%; Resistance:120ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film
Resistor Type = Thick Film / Resistance Ohm = 120 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402
RESISTOR, 0402, 0.1W, 1%, 120R; Resistance:120ohm; Resistance Tolerance:± 1%; Power Rating:0.1W; Voltage Rating:50V; Series:ERJ; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0402; No. of Pins:2; Case Style:0402; External Length / Height:0.35mm; External Depth:0.5mm; External Width:1mm; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Reel Quantity:10000; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF1200X
  • ERJ-2RKF1200X.
  • ERJ2RKF1200X.