
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CRCW0201105KFKED | 10,000 | 10K | Tape & Reel | ||||||||
| DigiKey | 541-CRCW0201105KFKEDCT-ND | 6,017 | 1 | Cut Tape | ||||||||
| TTI | CRCW0201105KFKED | 0 | 50K | Tape & Reel | 21h | |||||||
| Avnet | CRCW0201105KFKED | 0 | 50K | 21h | ||||||||
| Arrow Electronics | CRCW0201105KFKED | 0 | 50K |
Download datasheets and manufacturer documentation for Vishay CRCW0201105KFKED.
Download Vishay CRCW0201105KFKED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW0201105KFKED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW0201105KFKED.