Panasonic ERJ-U01F1103C

Res Thkflm Anti-sulfurated 0201 110K Ohm 1% SMD
$ 0.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U01F1103C.

Electro Sonic

Datasheet8 pages5 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-U01F1103C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.006
$ 0.006
Stock
43,530
4,211,246
4,211,246
Authorized Distributors
6
6
6
Resistance
110 kΩ
110 kΩ
110 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Related Parts

CRCW Series 0201 0.05 W 110 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
50mW Thick Film Resistors 30V ±1% ±100ppm/℃ 100kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 120K Ohm 1% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
0201 100PPM 113K Ohms 1% Thick Film Surface Mount Chip Resistor
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 121kOhm 0.05W 1/20W
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 107kOhm 0.05W 1/20W

Descriptions

Descriptions of Panasonic ERJ-U01F1103C provided by its distributors.

RES THKFLM ANTI-SULFURATED 0201 110K OHM 1% SMD
Thick Film Resistors - SMD 0201 1% 110Kohm Anti-Sulfur AEC-Q200
0201 ANTI-SULFURATED RESISTOR / 0201 ANTI-SULFURATED RESISTOR, 1%, 110KOHM
Thick Film Resistor, 110Kohm, 1%, 0201; Resistance:110Kohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-U01F1103C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America