
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW020197K6FKED | 0 | 50K | 20h | ||||||||
| Arrow Electronics | CRCW020197K6FKED | 0 | 50K | |||||||||
| Mouser | 71-CRCW020197K6FKED | 9,820 | 1 | Tape & Reel | ||||||||
| Esaler Electronic | CRCW020197K6FKED | 50,000 | 1d | |||||||||
| UnikeyIC | CRCW020197K6FKED | 9,820 | 22 | Tape & Reel | 19h |
Download datasheets and manufacturer documentation for Vishay CRCW020197K6FKED.
Download Vishay CRCW020197K6FKED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW020197K6FKED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW020197K6FKED.