Vishay CRCW0201100KFKED

50mW Thick Film Resistors 30V ±1% ±100ppm/℃ 100kΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0201100KFKED.

IHS

Datasheet5 pages3 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-87.26%

CAD Models

Download Vishay CRCW0201100KFKED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

50mW Thick Film Resistors 30V ±1% ±100ppm/℃ 90.9kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 95.3K Ohm 1% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 97.6kOhm 0.05W 1/20W
RES THICK FILM 91.0K OHM 1/20W 1% 0201 SMD
PanasonicERJ1GNF1003C
Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/C SMD Automotive T/R
PanasonicERJ-1GEF1003C
Res Thick Film 0201 100K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Vishay CRCW0201100KFKED provided by its distributors.

50mW Thick Film Resistors 30V ±1% ±100ppm/℃ 100kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 100K Ohm 1% 1/20W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±100ppm/C 100kOhm 0.05W 1/20W
CRCW Series 0201 0.05 W 100 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201
RESISTOR, THICK FILM, RES 100 KILOHMS, PWR-RTG 0.05 W, TOL 1%,SMT, TCR 36.6 PPM/C, CT
SMD Resistor 0201 50mW 1% 100K Taped
RES, THICK FILM, 100K, 1%, 0.05W, 0201,
Resistor, THICK FILM, 100K, 1%, 0.05W, 0201; Product Range:AEC-Q200 CRCW Series; Resistance:100kohm; Voltage Rating:30V; Resistor Case Style:0201
Res, Thick Film, 100K, 1%, 0.05W, 0201, Reel; Resistance:100Kohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0201100KFKED.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0201100KFKED.