Vishay CPF32R0000FKB14

Fixed Resistor, Metal Film, 3W, 2ohm, 500V, 1% +/-Tol, Through Hole Mount
$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF32R0000FKB14.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-15.54%

Alternate Parts

Price @ 1000
$ 0.691
$ 0.663
Stock
2,321
24,418
Authorized Distributors
4
6
Resistance
2 Ω
2 Ω
Mount
Through Hole
-
Case/Package
Conformal
Metal
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityLR1F2R0
Fixed Resistor, Thin Film, 0.6W, 2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F2R2
Fixed Resistor, Thin Film, 0.6W, 2.2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-2R2
Fixed Resistor, Metal Film, 0.6W, 2.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CPF32R0000FKB14 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 2ohm, 500V, 1% +/-Tol, Through Hole Mount
Conformal through hole resistor 1% 100ppm/C 2Ohm 3W
RESISTOR, 2 OHM, 3 WATT, 1pct., AXIAL
2¦¸ ¡À1% 3W ¡À100ppm/¡æ 16.51mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF3 2R0000FKB14