TE Connectivity LR1F2R2

Res, 2R2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F2R2
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F2R2.

Master Electronics

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago
Datasheet16 pages19 years ago

IHS

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.28%

CAD Models

Download TE Connectivity LR1F2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityLR1F2R0
Fixed Resistor, Thin Film, 0.6W, 2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2R00
Fixed Resistor, Metal Film, 0.25W, 2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J2R2
Res, 2R2, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J2R2
Stackpole ElectronicsCF14JT2R20
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J2R2
Fixed Resistor, Thin Film, 0.33W, 2.2ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2R20
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityLR1F2R0
Fixed Resistor, Thin Film, 0.6W, 2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-2R2
Fixed Resistor, Metal Film, 0.6W, 2.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-2R
Fixed Resistor, Metal Film, 0.25W, 2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J2R2
Fixed Resistor, Thin Film, 0.33W, 2.2ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F2R2 provided by its distributors.

Res, 2R2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F2R2
Fixed Resistor, Thin Film, 0.6W, 2.2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 2.2Ohm ±100ppm/C
RESISTOR, METAL FILM, RES 2.2 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
LR1 Series 2.2 Ohm ±1 % 0.6 W ±100ppm/°C Through Hole Metal Film Resistor
Res Metal Film 2.2 Ohm 1% 3/5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: LR1 1% 2R2 Resistance Value: 2.2 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 2.2 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F2R2 | Internal Number: 1622424-1 | Alias Number: LR1F2R2JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622424-1