What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MBB02070C2008FCT00

Fixed Resistor, Metal Film, 0.4W, 2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C2008FCT00.

IHS

Datasheet15 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+14.91%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.039
$ 0.039
Stock
97,337
53,676
53,676
Authorized Distributors
6
6
6
Resistance
2 Ω
2 Ω
2 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.6W, 2.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.6W, 2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-2R2
Fixed Resistor, Metal Film, 0.6W, 2.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F2R0
Fixed Resistor, Thin Film, 0.6W, 2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F2R2
Fixed Resistor, Thin Film, 0.6W, 2.2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C2008FCT00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 2R, 1%, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB02070C2008FCT00
Res Thin Film 2 Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Automotive Ammo Pack
MBB0207 Series 2 Ohms ±1% 0.6 W Metal Film Leaded Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric