Vishay CPF21R0000FKE14

Fixed Resistor, Metal Film, 2W, 1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF21R0000FKE14.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-6.10%

CAD Models

Download Vishay CPF21R0000FKE14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 0.63
$ 0.63
Stock
37,388
43,522
43,522
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsRNF14FTD1R00
Fixed Resistor, Metal Film, 0.25W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1622371-1
TE Connectivity 1622371-1 Metal Film Resistor 1Ohm 3/5W 1% Through Hole
Fixed Resistor, Metal Film, 1W, 1ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 1Ohm 5W

Descriptions

Descriptions of Vishay CPF21R0000FKE14 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
CPF SERIES E14 AXIAL METAL FILM RESISTOR 1OHMS +/-1% 2W +/-100PPM/DEGC
Res Metal Film 1 Ohm 1% 2W ±100ppm/C Conformal Coated AXL Bulk
CPF Series Ø 3.68 x 8.74 mm 2 W 1 Ohm ±1 % ±100 ppm/°C Metal Film Resistor
Resistance:1Ohm; Product Range:Cpf Series; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Type:Metal Film; Temperature Coefficient:± 100Ppm/°C; No. Of Pins:2Pins Rohs Compliant: Yes |Vishay CPF21R0000FKE14.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF21R0000FKE14.