Vishay CPF21K0000FKE14

Fixed Resistor, Metal Film, 2W, 1000ohm, 350V, 1% +/-Tol, Through Hole Mount
$ 1.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF21K0000FKE14.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet4 pages11 years ago
Datasheet3 pages20 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-12.08%

Alternate Parts

Price @ 1000
$ 1.897
$ 0.931
$ 0.931
Stock
25,974
4,919
4,919
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
-
-
-
Case/Package
Conformal
Metal
Metal
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 1000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622180-1
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF14FTD1K00
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD1K00
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CPF21K0000FKE14 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 1000ohm, 350V, 1% +/-Tol, Through Hole Mount
CPF SERIES E14 AXIAL METAL FILM RESISTOR 1KOHMS +/-1% 2W +/-100PPM/DEGC
Res Metal Film 1K Ohm 1% 2W ±100ppm/°C Conformal AXL Thru-Hole Bulk
Avnet Japan
Metal Film Resistors - Through Hole 2watts 1Kohms 1% 100ppm
RESISTOR, METAL FILM, 1KOHM, 2W, 1%; Pro; RESISTOR, METAL FILM, 1KOHM, 2W, 1%; Product Range:VISHAY DALE - CPF Series Metal Film Resistors; Resistance:1kohm; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Type:Metal Film

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF21K0000FKE14.