Vishay CPF21K0000FKB14

Fixed Resistor, Metal Film, 2W, 1000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF21K0000FKB14.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-5.19%

Alternate Parts

Price @ 1000
$ 0.931
$ 1.897
$ 1.897
Stock
4,919
25,974
25,974
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
-
-
-
Case/Package
Metal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Metal through hole resistor 1% 100ppm/C 1kOhm 750mW
Yageo GroupMFR-12FRF52-1K
Fixed Resistor, Metal Film, 0.1666W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622789-1
Fixed Resistor, Thin Film, 0.75W, 910ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-910R
Fixed Resistor, Metal Film, 0.25W, 910ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879621-9
Fixed Resistor, Thin Film, 1W, 1000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-1K
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CPF21K0000FKB14 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 1000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
1K¦¸ ¡À1% 2W ¡À100ppm/¡æ 10.8mm
1K OHM 1% 100PPM 2W
CPF-2 1K 1% T-1 B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric