Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622180-1

Res, 1K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F1K0
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622180-1.

element14 APAC

Datasheet4 pages3 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+11.22%

CAD Models

Download TE Connectivity / AMP 1622180-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Stackpole ElectronicsRNF14FTD1K05
Fixed Resistor, Metal Film, 0.25W, 1050ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K07
Fixed Resistor, Metal Film, 0.25W, 1070ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1622349-1
RESISTORS METAL FILM RES 1 KILOHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
Stackpole ElectronicsCF18JA1K00
Res Carbon Film 1K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsRNF14FTD1K00
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD1K00
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K10
Fixed Resistor, Metal Film, 0.25W, 1100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FRE52-1K
RES 1K OHM 1% 0.6W AXIAL / 1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
TE ConnectivityLR1F910R
Res, 910R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F910R
Yageo GroupMF0207FTE52-931R
Fixed Resistor, Metal Film, 0.6W, 931ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622180-1 provided by its distributors.

Res, 1K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F1K0
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Metal Film Fixed Resistor 1000Ohm 0.25W 200V 1% Axial Lead
1k Ohm ±1% 0.25W, 1/4W Surface Mount Resistor Metal Film ±100ppm/°C Axial
Res Metal Film 1K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
1KΩ ±1% 250mW ±100ppm/℃ DIP Through hole mounting 3.2mm(Length)
RES, 1K, 1%, 250MW, AXIAL, METAL FILM; Resistance:1kohm; Product Range:LR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR0204 1% 1K0 Resistance Value: 1K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 1K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F1K0 | Internal Number: 1622180-1 | Alias Number: LR0204F1K0JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F1K0