Vishay CPF1220R00FKRE6

Fixed Resistor, Metal Film, 1W, 220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF1220R00FKRE6.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+198%

Alternate Parts

Price @ 1000
$ 0.379
$ 0.284
Stock
3,417
13,064
Authorized Distributors
3
3
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
Metal
Metal
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2017-01-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupMFR-25FRF52-220R
Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-220R
Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 200ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 210ohm, 350V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR-12FTF52-200R
Fixed Resistor, Metal Film, 0.1666W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CPF1220R00FKRE6 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Cpf-1 Metal Film Resistors, Axial Leads |Vishay CPF1220R00FKRE6
220¦¸ ¡À1% 1W ¡À100ppm/¡æ 6.1mm
CPF-1 220 1% T-1 RE6
220 OHM 1% 100PPM 1W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric