Vishay CPF1200R00FKE14

Fixed Resistor, Metal Film, 1W, 200ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF1200R00FKE14.

IHS

Datasheet4 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-1.11%

Alternate Parts

Price @ 1000
$ 0.414
$ 0.282
$ 0.282
Stock
5,233
18,510
18,510
Authorized Distributors
6
4
4
Resistance
200 Ω
200 Ω
200 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupMFR-12FTF52-200R
Fixed Resistor, Metal Film, 0.1666W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-220R
Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-191R
Fixed Resistor, Metal Film, 0.25W, 191ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 210ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CPF1200R00FKE14 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 200ohm, 250V, 1% +/-Tol, Through Hole Mount
CPF Series Ø 2.29 x 6.1 mm 1 W 200 Ohm ±1 % ±100 ppm/°C Metal Film Resistor
Res Metal Film 200 Ohm 1% 1W ¡À100ppm/¡ãC Conformal Coated AXL Bulk
200¦¸ ¡À1% 1W ¡À100ppm/¡æ 7.87mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric