
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CPF1220R00FKE36CT-ND | 3,508 | 1 | Cut Tape | ||||||||
| TTI | CPF1220R00FKE36 | 0 | 5K | Tape & Reel | 21h | |||||||
| Avnet | CPF1220R00FKE36 | 0 | 5K | 2d | ||||||||
| UnikeyIC | CPF1220R00FKE36 | 3,518 | 57 | 2h | ||||||||
| Fly-Wing Technology | CPF1220R00FKE36 | 2,520 | 3d |
Download datasheets and manufacturer documentation for Vishay CPF1220R00FKE36.
Download Vishay CPF1220R00FKE36 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CPF1220R00FKE36.