Vishay CP001020R00KB14

Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.465
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CP001020R00KB14.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.465
$ 11.91
Stock
7,870
3,013
Authorized Distributors
2
2
Resistance
20 Ω
20 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Ceramic
Tolerance
10 %
10 %
Power Rating
10 W
10 W
Composition
Metal Oxide, Wirewound
Wirewound
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-11-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 15W, 22ohm, 18.1659V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB20R0
Fixed Resistor, Wire Wound, 5W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteOY220KE
Fixed Resistor, Ceramic Composition, 2W, 22ohm, 400V, 10% +/-Tol, Through Hole Mount
OhmiteOX220KE
OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 22Ohm 1W
TE ConnectivityEP9W22RJ
TE CONNECTIVITY EP9W22RJ Through Hole Resistor, 22 ohm, 500 V, Axial Leaded, 9 W,5%, EP Series

Descriptions

Descriptions of Vishay CP001020R00KB14 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 20 Ohm 10% 10W ±300ppm/°C Ceramic AXL Thru-Hole Bulk
RES 20 OHM 10W 10% AXIAL
CP-10 20 10% B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric