Vishay CP001020R00KE14

Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 11.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CP001020R00KE14.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.91
$ 0.465
Stock
875
7,870
Authorized Distributors
2
2
Resistance
20 Ω
20 Ω
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Tolerance
10 %
10 %
Power Rating
10 W
10 W
Composition
Wirewound
Metal Oxide, Wirewound
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE ConnectivitySQZW522RK
Fixed Resistor, Wire Wound, 5W, 22ohm, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW722RJ
Fixed Resistor, Wire Wound, 7W, 22Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1623804-5
Fixed Resistor, Wire Wound, 10W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 20ohm, 14.142V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 20ohm, 11.8322V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CP001020R00KE14 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR CP 1.890Lx0.394W 48.00mmx10.00mm 10W 20Ohm ±300ppm/C
Res Metal Oxide/Wirewound 20 Ohm 10% 10W ±300ppm/°C AXL Thru-Hole Bulk
RES WIREWOUND 20 OHM 10W 10% AXIAL
Power Wirewound Resistors 20 Ohm 10% 10W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric