Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP9W22RJ

TE CONNECTIVITY EP9W22RJ Through Hole Resistor, 22 ohm, 500 V, Axial Leaded, 9 W, 5%, EP Series
$ 1.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP9W22RJ.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.80%

CAD Models

Download TE Connectivity EP9W22RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP1623795-6
Fixed Resistor, Wire Wound, 10W, 22ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP7WS22RJ
Fixed Resistor, Wire Wound, 7W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS22RJ
Fixed Resistor, Wire Wound, 9W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB22R0
RESISTOR, WIREWOUND, 5W, 22 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose
Stackpole ElectronicsCB5JB20R0
Fixed Resistor, Wire Wound, 5W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT22R0
Fixed Resistor, Carbon Film, 0.125W, 22ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623795-6
Fixed Resistor, Wire Wound, 10W, 22ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPW722RJ
Fixed Resistor, Wire Wound, 7W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 22ohm, 10.4881V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-1
Fixed Resistor, Wire Wound, 5W, 22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite20J22RE
Fixed Resistor, Wire Wound, 10W, 22ohm, 720V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP9W22RJ provided by its distributors.

TE CONNECTIVITY EP9W22RJ Through Hole Resistor, 22 ohm, 500 V, Axial Leaded, 9 W,5%, EP Series
Fixed Resistor, Wire Wound, 9W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 22 Ohm 5% 9W ±300ppm/C Conformal Coated AXL Bulk
EP SERIES AXIAL FIXED RESISTOR 22OHMS +/-5% 9W +/-300PPM/DEGC
Through-Hole Resistors, Power Resistor, 53 x 8.5 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound / Ceramic Composition, Neohm EP
RES, 22R, 5%, 9W, AXIAL, WIREWOUND; Resistance: 22ohm; Product Range: EP Series; Power Rating: 9W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Tempe

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176080-3