Vishay CMF554K0200FHEB

Fixed Resistor, Metal Film, 0.6W, 4020ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF554K0200FHEB.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago

element14 APAC

New Yorker Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Vishay CMF554K0200FHEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.714
$ 0.714
Stock
25,691
1,742
1,742
Authorized Distributors
6
2
2
Resistance
4.02 kΩ
4.02 kΩ
4.02 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 4020ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBA/SMA 0204 - Professional Axial Through Hole Resistor ±1% ±50ppm/C 4.02kOhms 0.4W
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 3.9kOhm 0.6W
Res Metal Film 3.74kOhm 1% 0.6W ±50ppm/K Ceramic Axial T/R
TE Connectivity / AMP1622467-6
Fixed Resistor, Thin Film, 0.6W, 3920ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F3K83
Fixed Resistor, Thin Film, 0.6W, 3830ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF554K0200FHEB provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 4020ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR;METAL FILM;RES 4.02 KILOHMS;PWR-RTG 0.125 W;TOL 1%;AXIAL;TAPE & REEL
CMF Series 4.02 kOhm 0.5 W ±1 % ±50 ppm/°C Axial Metal Film Resistor
Res Metal Film 4.02K Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R
Axial Axial CMF 0.090Diax0.240L 2.29mmx6.10mm 0.5W 1/2W 4.02kOhms ±50ppm/C
METAL FILM RESISTOR, 4.02 KOHM, 500 MW,; METAL FILM RESISTOR, 4.02 KOHM, 500 MW, 1%; Resistance: 4.02kohm; Product Range: CMF Series; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Case / Package: Axial Leaded; Vol
RESISTOR, METAL FILM, 4.02 KOHM, 500 MW, ± 1%; Resistance:4.02kohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:250V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric