Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622467-6

Res, 3K92, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F3K92
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622467-6.

Farnell

Datasheet4 pages2 years ago
Datasheet1 page16 years ago

TE Connectivity

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityLR1F3K83
Res, 3K83, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F3K83
Stackpole ElectronicsRNF14FTC4K22
Fixed Resistor, Metal Film, 0.25W, 4220ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTC4K12
Fixed Resistor, Metal Film, 0.25W, 4120ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD3K92
Fixed Resistor, Metal Film, 0.25W, 3920ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622231-1
Res, 3K6, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F3K6
TE ConnectivityCFR16J3K9
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J3K9
Yageo GroupMF0207FTE52-3K92
Fixed Resistor, Metal Film, 0.6W, 3920ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC3K92
Fixed Resistor, Metal Film, 0.25W, 3920ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F3K9
Res, 3K9, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F3K9
TE ConnectivityLR1F4K3
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 4.3kOhm 0.6W
Yageo GroupMF0207FTE52-3K9
Fixed Resistor, Metal Film, 0.6W, 3900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-4K02
Fixed Resistor, Metal Film, 0.6W, 4020ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622467-6 provided by its distributors.

Res, 3K92, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F3K92
Fixed Resistor, Thin Film, 0.6W, 3920ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 3.92K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 3K92, 1%, 600MW, AXIAL, METAL FILM; Resistance: 3.92kohm; Product Range: LR Series; Power Rating: 600mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal
Special Order: LR1 1% 3K92 Resistance Value: 3.92K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 3.92K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F3K92 | Internal Number: 1622467-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F3K92