
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | CMF5518K000BHEB | 0 | 5K | 2h | ||||||||
| Avnet | CMF5518K000BHEB | 0 | 1K | 20h | ||||||||
| Arrow Electronics | CMF5518K000BHEB | 0 | 1K | |||||||||
| Mouser | 71-CMF5518K000BHEB | 1,771 | 1 | Ammo Pack | ||||||||
| UnikeyIC | CMF5518K000BHEB | 1,771 | 2 | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for Vishay CMF5518K000BHEB.
Download Vishay CMF5518K000BHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF5518K000BHEB.