TE Connectivity YR1B17K4CC

Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B17K4CC
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B17K4CC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityYR1B16K9CC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 16.9kOhm ±15ppm/C
TE ConnectivityYR1B18K7CC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 18.7kOhm ±15ppm/C
TE ConnectivityYR1B19K1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 19.1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT18K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 18kOhm 0.25W 1/4W
Stackpole ElectronicsRNF14FTD18K2
Fixed Resistor, Metal Film, 0.25W, 18200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD16K5
Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B16K9CC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 16.9kOhm ±15ppm/C
Fixed Resistor, Metal Film, 0.1W, 16000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 17400ohm, 350V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FBF52-17K4
Fixed Resistor, Metal Film, 0.25W, 17400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 17400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 17400ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B17K4CC provided by its distributors.

Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B17K4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 17.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 17400ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 17.4K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
17.4KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 17K4 Resistance Value: 17.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 17.4K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B17K4CC | Internal Number: 8-1622796-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1622796-1