TE Connectivity YR1B18K7CC

Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 18.7kOhm ±15ppm/C
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B18K7CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B16K9CC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 16.9kOhm ±15ppm/C
TE ConnectivityYR1B17K8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 17.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622176-1
Res, 18K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F18K
Stackpole ElectronicsRNF14FAD20K0
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT18K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 18kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JT18K0
Res Carbon Film 18K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityYR1B16K9CC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 16.9kOhm ±15ppm/C
Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 20000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 18700ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 18700ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 18700ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B18K7CC provided by its distributors.

Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 18.7kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 18700Ohm, 250V, 0.1% +/-Tol, -15, 15Ppm/Cel, Through Hole Mount
Res, 18K7, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B18K7CC
Res Thin Film 18.7K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 18K7 Resistance Value: 18.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 18.7K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B18K7CC | Internal Number: 8-1622796-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1622796-8