Vishay BZX84C4V7-V-GS08

BZX84V Series 4.7 V 300 mW Small Signal Zener Diode - SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C4V7-V-GS08.

Farnell

Datasheet8 pages13 years ago

element14 APAC

Future Electronics

Alternate Parts

Price @ 1000
$ 0.065
$ 0.065
Stock
91,001
1,472,939
1,472,939
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23-3
SOT-23-3
Zener Voltage
-
4.7 V
4.7 V
Tolerance
-
6 %
6 %
Power Dissipation
-
350 mW
350 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
-
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 5%, 0.3W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 225mW 3.3V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 2V 225mW 4.7V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 2V 225mW 4.7V

Descriptions

Descriptions of Vishay BZX84C4V7-V-GS08 provided by its distributors.

BZX84V Series 4.7 V 300 mW Small Signal Zener Diode - SOT-23
Diode Zener Single 4.7V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional
ZENER DIODE; Zener Voltage Vz Typ:4.7V;; ZENER DIODE; Zener Voltage Vz Typ:4.7V; Power Dissipation Pd:300mW; Diode Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C4V7-V-GS08.
  • BZX84C4V7VGS08