Diodes Inc. BZX84C4V7-7-F

Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 300MW SOT23-3
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C4V7-7-F.

IHS

Datasheet5 pages8 years ago

Future Electronics

Diodes Inc SCT

Components Direct

TME

Inventory History

3 month trend:
+135%

CAD Models

Download Diodes Inc. BZX84C4V7-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.034
$ 0.034
Stock
1,519,858
4,362,579
4,362,579
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
6 %
5 %
5 %
Power Dissipation
350 mW
250 mW
250 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMBZ5230B-7-F
MMBZ5230B-7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3
Diodes Inc.MMBZ5232B-7-F
MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 4.7V 5% 1550Ohm 350mW 3-Pin SOT-23 T/R
Diode Zener Single 4.3V 5% 300mW Automotive 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. BZX84C4V7-7-F provided by its distributors.

Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 300MW SOT23-3
BZX84C4V7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZX84C4V7-7-F
@BZX84C4V7-7-F,ZENER DIODE SO T-23 350MW 4.7V RING TERM(10)
Zener Diode, 4.7V V(Z), 6.38%, 0.35W, Silicon, Unidirectional
3uA@2V 80Ω Single 4.4V~5V 350mW 4.7V SOT-23 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C4V7-7-F