Vishay BZX84C11-E3-08

BZX84C Series 11 V 300 mW Surface Mount Voltage Regulator Diode - SOT-23A-3
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C11-E3-08.

IHS

Datasheet6 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-25.07%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.04
$ 0.04
Stock
96,999
3,368,529
3,368,529
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BZX84-G Series 12 V 0.35 W ±5% SMT Small Signal Zener Diode - SOT-23
Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 100nA @ 8V 300mW 12V 25Ohm
Diodes Inc.MMBZ5244B-7-F
MMBZ Series 14 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMBZ5241B-7-F
MMBZ5241B Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84C11-E3-08 provided by its distributors.

BZX84C Series 11 V 300 mW Surface Mount Voltage Regulator Diode - SOT-23A-3
Zener Diode Single 11V 5% 20Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE, ZENER, 11V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:11V; Power Dissipation Pd:300mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric