Vishay BZX84B2V7-G3-08

Zener Diode, 2.7V V(Z), 2%, 0.3W, Silicon, Unidirectional
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84B2V7-G3-08.

IHS

Datasheet6 pages3 years ago

CAD Models

Download Vishay BZX84B2V7-G3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.108
$ 0.108
Stock
185,758
129,788
129,788
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
2.7 V
2.7 V
2.7 V
Tolerance
2 %
2 %
2 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
20 µA
20 µA
20 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode Single 2.7V 5% 100Ohm 300mW 3-Pin SOT-23 T/R
BZX84 Series 2.7 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 2%, 0.3W, Silicon, Unidirectional
Diodes Inc.AZ23C2V7-7-F
AZ32C2V7 Series 300 mW 2.7 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5223B-7-F
MMBZ5223B Series 2.7 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3

Descriptions

Descriptions of Vishay BZX84B2V7-G3-08 provided by its distributors.

Zener Diode, 2.7V V(Z), 2%, 0.3W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay BZX84B2V7-G3-08
ZENER SOT-23 .3W 2.7V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric