What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX84B2V7-E3-08

SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 2%, 0.3W, Silicon, Unidirectional
$ 0.115
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84B2V7-E3-08.

IHS

Datasheet6 pages3 years ago

ODG (Origin Data Global)

Future Electronics

Alternate Parts

Price @ 1000
$ 0.115
$ 0.1
$ 0.1
Stock
89,497
185,758
185,758
Authorized Distributors
6
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
2.7 V
2.7 V
2.7 V
Tolerance
2 %
2 %
2 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
20 µA
20 µA
20 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode Single 2.7V 5% 100Ohm 300mW 3-Pin SOT-23 T/R
BZX84 Series 2.7 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 2%, 0.3W, Silicon, Unidirectional
Diodes Inc.MMBZ5223B-7-F
MMBZ5223B Series 2.7 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3
Diodes Inc.MMBZ5221B-7-F
MMBZ5221B Series 2.4 V 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84B2V7-E3-08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 2%, 0.3W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay BZX84B2V7-E3-08
Vishay , 2.7V, , 300 mW, SOT-23

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-B2V7-E3-08
  • BZX84B2V7E308