
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | BZX55B5V1-TRGICT-ND | 47,072 | 1 | Cut Tape | ||||||||
| TTI | BZX55B5V1-TR | 0 | 30K | Tape & Reel | 21h | |||||||
| RS (Formerly Allied Electronics) | BZX55B5V1-TR | 0 | 1K | Bulk | 11h | |||||||
| Avnet | BZX55B5V1-TR | 0 | 30K | 2d | ||||||||
| TTI Asia | BZX55B5V1-TR | Contact | 1d |
Download Vishay BZX55B5V1-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay BZX55B5V1-TR provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: