Vishay BZX55B6V2-TR

Zener Diode, 6.2V V(Z), 1.94%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55B6V2-TR.

Newark

Datasheet7 pages7 years ago

_legacy Avnet

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode Single 7.5V 2% 7Ohm 500mW Automotive 2-Pin DO-35 Ammo
SMALL SIGNAL ZENER DIODE Zener Diode, 6.8V V(Z), 2.06%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 7.5V 2% 500mW 2-Pin DO-35 T/R
onsemi1N5234C
1N5234 Series 500 mW 6.08 V 200 mA Through-Hole Zener Diode - DO-35
onsemi1N5234CTR
1N5234 Series 500 mW 6.08 V 200 mA Through-Hole Zener Diode - DO-35
onsemi1N5231CTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Vishay BZX55B6V2-TR provided by its distributors.

Zener Diode, 6.2V V(Z), 1.94%, 0.5W, Silicon, Unidirectional, DO-35
BZX55B6V2-TR ZENER DIODE, 6.2V 2% 0.5 W THROUGH HOLE 2-PIN DO-35
Zener Diode Single 6.2V 2% 10Ohm 500mW 2-Pin DO-35 T/R
Diode; Zener Voltage Typ, Vz:6.2V; Power Dissipation, Pd:500mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes; Diode Type:Zener; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55B6V2TR