Vishay BZX55B12-TR

Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55B12-TR.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages14 years ago
Datasheet7 pages9 years ago
Datasheet7 pages12 years ago
Datasheet8 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.16%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.134
$ 0.029
Stock
373,681
995,151
Authorized Distributors
6
2
Mount
Through Hole
-
Case/Package
-
-
Zener Voltage
12 V
-
Tolerance
2 %
-
Power Dissipation
500 mW
-
Impedance
20 Ω
-
Max Reverse Leakage Current
100 nA
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 11V 2% 500mW 2-Pin DO-35 Ammo
Zener Diode, single, Two Terminal,11V V(Z),2%,do-35 |Vishay BZX55B11-TR
Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of Vishay BZX55B12-TR provided by its distributors.

Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35
BZX55B12-TR ZENER DIODE, 12V 2% 0.5 W THROUGH HOLE 2-PIN DO-35
Diode Zener Single 12V 2% 500mW 2-Pin DO-35 T/R
Zener Diode; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
2% 100nA 12V 20¦¸ 500mW DO-204AH,DO-35 3.9mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55B12TR