
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-BZX55B11-TRCT-ND | 29,674 | 1 | Cut Tape | ||||||||
| TTI | BZX55B11-TR | 0 | 30K | Tape & Reel | 7h | |||||||
| Avnet | BZX55B11-TR | 0 | 30K | 1d | ||||||||
| TTI Europe | BZX55B11-TR | 0 | 30K | Tape & Reel | 8h | |||||||
| TTI Asia | BZX55B11-TR | Contact | 21h |
Download Vishay BZX55B11-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay BZX55B11-TR provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: