Diodes Inc. MMSZ5234BS-7-F

MMSZ5234BS Series 6.2 V ±5% 200 mW Surface Mount Zener Diode - SOD-323
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5234BS-7-F.

IHS

Datasheet5 pages12 years ago

TME

Diodes Inc SCT

Mouser

DigiKey

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 0.085
$ 0.037
Stock
1,353,845
44,715
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
6.2 V
6.2 V
Tolerance
5 %
-
Power Dissipation
200 mW
-
Impedance
7 Ω
7 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMSZ5233BS-7-F
MMSZ Series 200 mW 6 V 10 mA Surface Mount Zener Diode - SOD-323
Diodes Inc.MMSZ5232BS-7-F
MMSZ5232BS Series 5.6 V 200 mW 10 mA Surface Mount Zener Diode - SOD-323
Diodes Inc.MMSZ5231BS-7-F
DIODE ZENER 5.1V 200MW SOD323 / Zener Diode Single 5.1V 5% 17Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional
BZX384 Series 6.2 V 3 uA 200 mW SMT Small Signal Zener Diode - SOT-323-2
BZX384 Series 200 mW 4.7 V ±5 % SMT Small Signal Zener Diode - SOD-323

Descriptions

Descriptions of Diodes Inc. MMSZ5234BS-7-F provided by its distributors.

MMSZ5234BS Series 6.2 V ±5% 200 mW Surface Mount Zener Diode - SOD-323
Zener Diode, 6.2V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5234BS-7-F
Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 6.2V 5% 7Ohm 200mW 2-Pin SOD-323 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5234BS7F