Vishay BZX384C24-HE3-08

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 50nA @ 16.8V 200mW 24V 70Ohm
$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C24-HE3-08.

IHS

Datasheet8 pages9 years ago

HQonline

Inventory History

3 month trend:
-40.53%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.099
$ 0.099
Stock
96,525
2,222,780
2,222,780
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-10-01
LTD Date2026-04-01

Related Parts

BZX384 Series 20 V ±5 % 200 mW Surface Mount Zener Diode - SOD-323
Diode Zener Single 27V 5% 200mW 2-Pin SOD-323 T/R
Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.DDZ9707S-7
DDZ9707S Series 20 V 200 mW Precision Zener Diode Surface Mount - SOD-323
Diodes Inc.DDZ9711S-7
Diode Zener Single 27V 5% 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5252BS-7-F
MMSZ5252 Series 24 V ±5% 200 mW Surface Mount Zener Diode - SOD-323

Descriptions

Descriptions of Vishay BZX384C24-HE3-08 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 50nA @ 16.8V 200mW 24V 70Ohm
Zener Diode Single 24V 5% 70Ohm 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional
50nA@16.8V ©I5% 25´Î Single 22.8V~25.6V 200mW 24V SOD-323 Zener Diodes ROHS
Zener Diode Sod323 |Vishay BZX384C24-HE3-08
5% 50nA 24V 70¦¸ 200mW SOD-323

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric