Vishay BZX384C24-E3-08

Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C24-E3-08.

IHS

Datasheet8 pages9 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-12.44%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.103
$ 0.103
Stock
2,222,780
96,525
96,525
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BZX384 Series 20 V ±5 % 200 mW Surface Mount Zener Diode - SOD-323
Diode Zener Single 22V 5% 200mW 2-Pin SOD-323 T/R
Diode Zener Single 27V 5% 200mW 2-Pin SOD-323 T/R
Diodes Inc.DDZ9707S-7
DDZ9707S Series 20 V 200 mW Precision Zener Diode Surface Mount - SOD-323
Diodes Inc.DDZ9711S-7
Diode Zener Single 27V 5% 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5252BS-7-F
MMSZ5252 Series 24 V ±5% 200 mW Surface Mount Zener Diode - SOD-323

Descriptions

Descriptions of Vishay BZX384C24-E3-08 provided by its distributors.

Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional
Standard Zener voltage tolerance is 5 % replace C with B for 2 % toler
Diode Zener Single 24V 5% 200mW 2-Pin SOD-323 T/R
Zener Diode Sod323 |Vishay BZX384C24-E3-08
200mW 24V SOD-323 Zener Diodes ROHS
5% 50nA 24V 70¦¸ 200mW SOD-323

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric