Vishay BZX384C20-G3-08

Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C20-G3-08.

IHS

Datasheet8 pages5 years ago

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.109
$ 0.109
Stock
113,119
285,706
285,706
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
80 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diode Zener Single 22V 5% 200mW 2-Pin SOD-323 T/R
Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional
BZX384 Series 200 mW 18 V 50 nA SMT Small Signal Zener Diode - SOD-323
Diodes Inc.DDZ9707S-7
DDZ9707S Series 20 V 200 mW Precision Zener Diode Surface Mount - SOD-323
Diodes Inc.DDZ9702S-7
DDZ9702S Series 15 V 200 mW Precision Zener Diode Surface Mount - SOD-323
Diodes Inc.MMSZ5250BS-7-F
Zener Diode, 20V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5250BS-7-F

Descriptions

Descriptions of Vishay BZX384C20-G3-08 provided by its distributors.

Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 20V 5% 15Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode Sod323 |Vishay BZX384C20-G3-08
5% 50nA 20V 55¦¸ 200mW SOD-323 1.05mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric