
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | BZX384C15-HE3-08 | 154 | 1 | |||||||||
| Avnet | BZX384C15-HE3-08 | 0 | 15K | 4d | ||||||||
| TTI Asia | BZX384C15-HE3-08 | Contact | 18h | |||||||||
| TTI Europe | BZX384C15-HE3-08 | 0 | 3K | Tape & Reel | 5h | |||||||
| Mouser | 78-BZX384C15-HE3-08 | 1,773 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay BZX384C15-HE3-08.
Download Vishay BZX384C15-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay BZX384C15-HE3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay BZX384C15-HE3-08.