Vishay BZX384C15-E3-18

Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C15-E3-18.

Inventory History

3 month trend:
+218%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.126
$ 0.126
Stock
304,125
305,818
305,818
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diode Zener Single 13V 5% 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5242BS-7-F
Zener Diode Single 12V 5% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 12V 200MW SOD323
Diodes Inc.DDZ9699S-7
Diode Zener Single 12V 5% 200mW 2-Pin SOD-323 T/R
BZX384 Series 200 mW 18 V 50 nA SMT Small Signal Zener Diode - SOD-323
DIODE ZENER 12V 200MW SOD323 / Zener Diode 12 V 200 mW ±4% Surface Mount SOD-323
Diodes Inc.MMSZ5245BS-7-F
MMSZ5245B Series 15 V 200 mW 10 mA Surface Mount Zener Diode - SOD-323

Descriptions

Descriptions of Vishay BZX384C15-E3-18 provided by its distributors.

Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384C15-E3-18
ZENER DIODE SOD323
5% 50nA 15V 30¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm
Zener Diodes 15 Volt 0.2W 5%
ZENER SOD-323 .2W 15V

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric