Vishay BZX384C13-G3-08

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 100nA @ 8V 200mW 13V 30Ohm
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C13-G3-08.

IHS

Datasheet8 pages5 years ago

HQonline

Inventory History

3 month trend:
-0.74%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.099
$ 0.099
Stock
108,979
2,174,948
2,174,948
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
13 V
13 V
13 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
170 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional
Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional
DIODE ZENER 10V 200MW SOD323 / Zener Diode 10 V 200 mW ±4% Surface Mount SOD-323
Diodes Inc.MMSZ5246BS-7-F
Zener Diode, 16V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5246BS-7-F
Diodes Inc.DDZ9697S-7
Zener Diode, 10V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ9697S-7
Diodes Inc.MMSZ5242BS-7-F
Zener Diode Single 12V 5% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 12V 200MW SOD323

Descriptions

Descriptions of Vishay BZX384C13-G3-08 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 100nA @ 8V 200mW 13V 30Ohm
Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384C13-G3-08
5% 100nA 13V 30¦¸ 200mW SOD-323

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric